LittelfuseSMCJ75ASupresores de voltaje transitorio (TVS)
Diode TVS Single Uni-Dir 75V 1.5KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 83.3 | |
| 121 | |
| 75 | |
| 3.5 | |
| 200 | |
| 12.4 | |
| 1 | |
| 1 | |
| 1500 | |
| -65 | |
| 150 | |
| 6500 | |
| 0.21 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.42(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 7.11(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
Take the extra step in your circuitry by implementing surge protection with this SMCJ75A TVS diode from Littelfuse. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 1 μA. Its test current is 1 mA. This device's maximum clamping voltage is 121 V and minimum breakdown voltage is 83.3 V. This TVS diode has an operating temperature range of -65 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

