LittelfuseSMCJ7.5CASupresores de voltaje transitorio (TVS)

TVS Diode Single Bi-Dir 7.5V 1.5KW 2-Pin SMC T/R

Surges can be a costly problem, avoid the pain and suffering by implementing this SMCJ7.5CA TVS diode from Littelfuse. This device's maximum clamping voltage is 12.9 V and minimum breakdown voltage is 8.33 V. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 200 μA. This TVS diode has an operating temperature range of -65 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    12 semanas
    • Price: $0.162
    1. 3000+$0.162

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.