LittelfuseSMCJ64ASupresores de voltaje transitorio (TVS)

Diode TVS Single Uni-Dir 64V 1.5KW 2-Pin SMC T/R

This SMCJ64A TVS diode from Littelfuse is a must-have if your electronic equipment may be exposed to overvoltage conditions. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 103 V and minimum breakdown voltage is 71.1 V. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.

Import TariffMay apply to this part

8 piezas: Se puede enviar mañana

    Total$0.20Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2231+
      Manufacturer Lead Time:
      11 semanas
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      China
         
      • Price: $0.2016
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2231+
      Manufacturer Lead Time:
      11 semanas
      Country Of origin:
      China
      • In Stock: 2 piezas
      • Price: $0.2016
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1537+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 6 piezas
      • Price: $0.1556

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.