VishaySMCJ45A-E3/57TSupresores de voltaje transitorio (TVS)

TVS Diode Single Uni-Dir 45V 1.5KW 2-Pin SMC T/R

Protect vulnerable electronic circuits against overvoltages by equipping your device with this SMCJ45A-E3/57T TVS diode from Vishay. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 72.7 V and minimum breakdown voltage is 50 V. This TVS diode has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.

Import TariffMay apply to this part

Total en Stock: 7,650 piezas

Regional Inventory: 6,800

    Total$46.41Price for 1700

    6,800 en existencias: Se puede enviar mañana

    • (1700)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2247+
      Manufacturer Lead Time:
      9 semanas
      Country Of origin:
      China
      • In Stock: 6,800 piezas
      • Price: $0.0273
    • (850)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2548+
      Manufacturer Lead Time:
      9 semanas
      Country Of origin:
      China
      • In Stock: 850 piezas
      • Price: $0.1519

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.