LittelfuseSMCJ30ASupresores de voltaje transitorio (TVS)
Diode TVS Single Uni-Dir 30V 1.5KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 33.3 | |
| 48.4 | |
| 30 | |
| 3.5 | |
| 200 | |
| 31 | |
| 1 | |
| 1 | |
| 1500 | |
| -65 | |
| 150 | |
| 6500 | |
| 0.21 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.42(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 7.11(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
Take the extra step in your circuitry by implementing surge protection with this SMCJ30A TVS diode from Littelfuse. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 48.4 V and minimum breakdown voltage is 33.3 V. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

