Micro Commercial ComponentsSMCJ1.5KE10CA-TPSupresores de voltaje transitorio (TVS)
Diode TVS Single Bi-Dir 8.55V 1.5KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Bi-Directional | |
| 1 | |
| 9.5 | |
| 14.5 | |
| 8.55 | |
| 104.8 | |
| 10 | |
| 1 | |
| 1500 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.42(Max) |
| Package Width | 6.22(Max) |
| Package Length | 7.11(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
Protect your electronic equipment from sudden or momentary overvoltage conditions with this SMCJ1.5KE10CA-TP TVS diode from Micro Commercial Components. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 14.5 V and minimum breakdown voltage is 9.5 V. Its maximum leakage current is 10 μA. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

