Un 25-50% de rebaja
STMicroelectronicsSMC30J24ASupresores de voltaje transitorio (TVS)
Diode TVS Single Uni-Dir 24V 3KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 26.7 | |
| 38.9 | |
| 24 | |
| 77 | |
| 0.2 | |
| 1 | |
| 3000 | |
| -55 | |
| 175 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.45(Max) |
| Package Width | 6.25(Max) |
| Package Length | 7.15(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
With STMicroelectronics' tvs SMC30J24A ESD protection device you will protect your circuits from electrostatic discharge while ensuring signal integrity. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc/25@HBM kV. This device's maximum clamping voltage is 38.9 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
