Un 25-50% de rebaja

STMicroelectronicsSMC30J22ASupresores de voltaje transitorio (TVS)

Diode TVS Single Uni-Dir 22V 3KW 2-Pin SMC T/R

Protect users and systems from electrostatic discharge with this tvs SMC30J22A ESD protection device from STMicroelectronics. This device's maximum clamping voltage is 35.5 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc/25@HBM kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration.

Import TariffMay apply to this part

2,229 piezas: Se puede enviar mañana

    Total$0.52Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2306+
      Manufacturer Lead Time:
      13 semanas
      Minimum Of :
      1
      Maximum Of:
      2229
      Country Of origin:
      China
         
      • Price: $0.5169
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2306+
      Manufacturer Lead Time:
      13 semanas
      Country Of origin:
      China
      • In Stock: 2,229 piezas
      • Price: $0.5169

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.