IRCSMC11001001FLFEnsamble fijo de resistor en una sola superficie
Res Metal Glaze 2512 1K Ohm 1% 1W ±100ppm/°C Melf Pad SMD
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.30 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 1K | |
| 1% | |
| No | |
| 1 | |
| Metal Glaze | |
| ±100 | |
| No | |
| No | |
| No | |
| Pad | |
| 2 | |
| Surface Mount |
This is a SMC11001001FLF fixed single surface-mount resistor from IRC (TT electronics). This dependable part has a power rating of 1 W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes metal glaze technology. It has a tolerance of 1%. This product is 6.35 mm long. This part has an operating temperature of -55 to 150 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
