| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 5.6 | |
| 5% | |
| 1.5 | |
| 3000 | |
| 66.9 | |
| 200 | |
| 267 | |
| 5 | |
| 550 | |
| -55 | |
| 150 | |
| 5.88 | |
| 5.32 | |
| Tape and Reel | |
| 0.106 | |
| Mounting | Surface Mount |
| Package Height | 2.24(Max) mm |
| Package Width | 3.94(Max) mm |
| Package Length | 4.57(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Use a voltage regulator SMBZ5919B-E3/5B zener diode from Vishay that will work for backward currents. This device has a maximum regulator current of 267 mA. Its maximum leakage current is 200 μA. Its maximum power dissipation is 550 mW. Its test current is 66.9 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

