Micro Commercial ComponentsSMBJP6KE200CA-TPSupresores de voltaje transitorio (TVS)

TVS Diode Single Bi-Dir 171V 600W 2-Pin SMB T/R

Micro Commercial Components' SMBJP6KE200CA-TP TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. Its test current is 1 mA. This device's maximum clamping voltage is 274 V and minimum breakdown voltage is 190 V. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 5 μA. This TVS diode has an operating temperature range of -55 °C to 175 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    18 semanas
    • Price: $0.1265
    1. 3000+$0.1265
    2. 6000+$0.1262
    3. 9000+$0.1259
    4. 12000+$0.1256
    5. 15000+$0.1253
    6. 24000+$0.1250
    7. 30000+$0.1247
    8. 60000+$0.1244
    9. 120000+$0.1241

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.