Micro Commercial ComponentsSMBJ6.5A-TPSupresores de voltaje transitorio (TVS)

TVS Diode Single Uni-Dir 6.5V 600W 2-Pin SMB T/R

Take the extra step in your circuitry by implementing surge protection with this SMBJ6.5A-TP TVS diode from Micro Commercial Components. Its maximum leakage current is 500 μA. This device's maximum clamping voltage is 11.2 V and minimum breakdown voltage is 7.22 V. Its peak pulse power dissipation is 600 W. Its test current is 10 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    18 semanas
    • Price: $0.0844
    1. 3000+$0.0844
    2. 6000+$0.0826
    3. 9000+$0.0825
    4. 12000+$0.0817
    5. 15000+$0.0809
    6. 24000+$0.0792
    7. 30000+$0.0787
    8. 120000+$0.0785

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.