VishaySMBJ48A-E3/52Supresores de voltaje transitorio (TVS)
Diode TVS Single Uni-Dir 48V 600W 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 53.3 | |
| 77.4 | |
| 48 | |
| 3.5 | |
| 100 | |
| 7.8 | |
| 1 | |
| 1 | |
| 600 | |
| -55 | |
| 150 | |
| Commercial | |
| 5000@Ta=50C | |
| 0.106 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.24(Max) mm |
| Package Width | 3.94(Max) mm |
| Package Length | 4.57(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Implement surge protection with this SMBJ48A-E3/52 TVS diode from Vishay. Its test current is 1 mA. This device's maximum clamping voltage is 77.4 V and minimum breakdown voltage is 53.3 V. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 600 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

