STMicroelectronicsSMBJ33CA-TRSupresores de voltaje transitorio (TVS)

Diode TVS Single Bi-Dir 33V 600W 2-Pin SMB T/R

Protect vulnerable electronic circuits against overvoltages by equipping your device with this SMBJ33CA-TR TVS diode from STMicroelectronics. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 0.2 μA. This device's maximum clamping voltage is 69.7 V and minimum breakdown voltage is 36.7 V. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

290,000 piezas: Se puede enviar en 2 días

    Total$197.00Price for 2500

    • (2500)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2546+
      Manufacturer Lead Time:
      13 semanas
      Country Of origin:
      Francia
      • In Stock: 290,000 piezas
      • Price: $0.0788

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.