VishaySMBJ12A-E3/5BSupresores de voltaje transitorio (TVS)

Diode TVS Single Uni-Dir 12V 600W 2-Pin SMB T/R

Get protected with this SMBJ12A-E3/5B TVS diode manufactured from Vishay. This device's maximum clamping voltage is 19.9 V and minimum breakdown voltage is 13.3 V. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 5 μA. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

25,600 piezas: Se puede enviar en 3 días

    Total$227.20Price for 3200

    • (3200)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2503+
      Manufacturer Lead Time:
      9 semanas
      Country Of origin:
      China
      • In Stock: 25,600 piezas
      • Price: $0.0710

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.