LittelfuseSMBJ10CASupresores de voltaje transitorio (TVS)
Diode TVS Single Bi-Dir 10V 600W 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 11.1 | |
| 17 | |
| 10 | |
| 35.3 | |
| 10 | |
| 1 | |
| 600 | |
| -65 | |
| 150 | |
| 5000 | |
| 0.093 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.41(Max) mm |
| Package Width | 3.94(Max) mm |
| Package Length | 4.75(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Sleep easy, never worry about surges again with this SMBJ10CA TVS diode from Littelfuse. Its peak pulse power dissipation is 600 W. This device's maximum clamping voltage is 17 V and minimum breakdown voltage is 11.1 V. Its test current is 1 mA. Its maximum leakage current is 10 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

