SamtecSMB7H-J-P-H-ST-EM1Conector RF
Conn SMB 0Hz to 4GHz 75Ohm Solder ST Edge Mount F Gold Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| SMB | |
| F | |
| Solder | |
| Straight | |
| F | |
| Gold | |
| 0 to 4G | |
| 75 | |
| 1000 | |
| Standard | |
| -65 | |
| 125 | |
| Bulk | |
| 6.35 | |
| 6.35 | |
| Edge Mount |
Never worry about data being lost in your RF design again with this low impedance smb SMB7H-J-P-H-ST-EM1 RF connector from Samtec. It has a straight body orientation. It has a female type gender. It has an operating frequency of 0 to 4G Hz. This rf connector has an operating temperature of -65 to 125 °C. It uses the solder termination method. This product is 6.35 mm tall.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

