| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 18 | |
| 5% | |
| 1.2 | |
| 1000 | |
| 25 | |
| 0.5 | |
| 56 | |
| 15 | |
| -65 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| 0.064 | |
| Mounting | Surface Mount |
| Package Height | 2.2(Max) mm |
| Package Width | 2.92(Max) mm |
| Package Length | 4.6(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
This SMAZ18-13-F zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. This device has a maximum regulator current of 56 mA. Its test current is 25 mA. Its maximum leakage current is 0.5 μA. Its maximum power dissipation is 1000@Ta=50C mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 18 V and a voltage tolerance of 5%. It is made in a single configuration.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

