Micro Commercial ComponentsSMAJ8.5A-TPSupresores de voltaje transitorio (TVS)
Diode TVS Single Uni-Dir 8.5V 400W 2-Pin SMA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Uni-Directional | |
| 1 | |
| 9.44 | |
| 14.4 | |
| 8.5 | |
| 27.7 | |
| 20 | |
| 1 | |
| 400(Min) | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.24(Max) |
| Package Width | 2.92(Max) |
| Package Length | 4.75(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
This SMAJ8.5A-TP TVS diode developed by Micro Commercial Components can help protect your expensive equipment and electronics. This device's maximum clamping voltage is 14.4 V and minimum breakdown voltage is 9.44 V. Its maximum leakage current is 20 μA. Its test current is 1 mA. Its peak pulse power dissipation is 400(Min) W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

