Un 10-25% de rebaja

STMicroelectronicsSMAJ70CA-TRSupresores de voltaje transitorio (TVS)

Diode TVS Single Bi-Dir 70V 400W 2-Pin SMA T/R

Do not risk expensive equipment and machinery from surges with this SMAJ70CA-TR TVS diode from STMicroelectronics. Its test current is 1 mA. Its maximum leakage current is 0.2 μA. This device's maximum clamping voltage is 146 V and minimum breakdown voltage is 77.8 V. Its peak pulse power dissipation is 400 W. This TVS diode has an operating temperature range of -55 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.

Import TariffMay apply to this part

Total en Stock: 25,009 piezas

Regional Inventory: 9

    Total$0.05Price for 1

    9 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1706+
      Manufacturer Lead Time:
      19 semanas
      Minimum Of :
      1
      Maximum Of:
      9
      Country Of origin:
      China
         
      • Price: $0.0521
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1706+
      Manufacturer Lead Time:
      19 semanas
      Country Of origin:
      China
      • In Stock: 9 piezas
      • Price: $0.0521
    • (5000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2515+
      Manufacturer Lead Time:
      13 semanas
      Country Of origin:
      Francia
      • In Stock: 25,000 piezas
      • Price: $0.1010

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.