STMicroelectronicsSMAJ48CA-TRSupresores de voltaje transitorio (TVS)

Diode TVS Single Bi-Dir 48V 400W 2-Pin SMA T/R

Surges can be a costly problem, avoid the pain and suffering by implementing this SMAJ48CA-TR TVS diode from STMicroelectronics. Its peak pulse power dissipation is 400 W. Its test current is 1 mA. Its maximum leakage current is 0.2 μA. This device's maximum clamping voltage is 100 V and minimum breakdown voltage is 53.3 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

Import TariffMay apply to this part

417 piezas: Se puede enviar mañana

    Total$0.08Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2120+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 417 piezas
      • Price: $0.0838

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.