LittelfuseSMAJ40CASupresores de voltaje transitorio (TVS)
TVS Diode Single Bi-Dir 40V 400W 2-Pin SMA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 44.4 | |
| 64.5 | |
| 40 | |
| 6.2 | |
| 1 | |
| 1 | |
| 400 | |
| -65 | |
| 150 | |
| 3300 | |
| 0.061 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.09(Max) mm |
| Package Width | 2.79(Max) mm |
| Package Length | 4.6(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
Protect users and systems from overvoltage conditions by equipping your electronic equipment with Littelfuse's SMAJ40CA TVS diode. Its test current is 1 mA. This device's maximum clamping voltage is 64.5 V and minimum breakdown voltage is 44.4 V. Its peak pulse power dissipation is 400 W. Its maximum leakage current is 1 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

