Micro Commercial ComponentsSMAJ24A-TPSupresores de voltaje transitorio (TVS)

Diode TVS Single Uni-Dir 24V 400W 2-Pin SMA T/R

Do not risk expensive equipment and machinery from surges with this SMAJ24A-TP TVS diode from Micro Commercial Components. This device's maximum clamping voltage is 38.9 V and minimum breakdown voltage is 26.7 V. Its maximum leakage current is 1 μA. Its test current is 1 mA. Its peak pulse power dissipation is 400(Min) W. This TVS diode has an operating temperature range of -55 °C to 175 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.

25,000 piezas: Se puede enviar en 2 días

    Total$326.00Price for 5000

    • (5000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2539+
      Manufacturer Lead Time:
      14 semanas
      Country Of origin:
      Vietnam
      • In Stock: 25,000 piezas
      • Price: $0.0652

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.