STMicroelectronicsSMA6T18CAYSupresores de voltaje transitorio (TVS)
Diode TVS Single Bi-Dir 15.3V 600W 2-Pin SMA T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Bi-Directional | |
| 1 | |
| 17.1 | |
| 32.3 | |
| 15.3 | |
| 123 | |
| 0.2 | |
| 1 | |
| 600 | |
| -55 | |
| 150 | |
| Automotive | |
| 0.072 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.7(Max) |
| Package Width | 2.95(Max) |
| Package Length | 4.6(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
Protect your electronic components and circuit from dangerous electrostatic discharge with this tvs SMA6T18CAY ESD protection device from STMicroelectronics. This device's maximum clamping voltage is 32.3 V. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/30@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

