STMicroelectronicsSMA6T12AYSupresores de voltaje transitorio (TVS)
Diode TVS Single Uni-Dir 10.2V 600W 2-Pin SMA T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Uni-Directional | |
| 1 | |
| 11.4 | |
| 21.7 | |
| 10.2 | |
| 184 | |
| 0.2 | |
| 1 | |
| 600 | |
| -55 | |
| 150 | |
| Automotive | |
| 0.072 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.7(Max) mm |
| Package Width | 2.95(Max) mm |
| Package Length | 4.6(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
Have expensive equipment to protect from ESD? Add this tvs SMA6T12AY ESD protection device manufactured from STMicroelectronics. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/30@Contact Disc kV. This device's maximum clamping voltage is 21.7 V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

