VishaySMA6F7.5A-M3/6ASupresores de voltaje transitorio (TVS)

Diode TVS Single Uni-Dir 7.5V 600W 2-Pin SlimSMA T/R

Vishay has introduced the eSMP® (enhanced Surface-Mount Power) series packages for high reliability automotive and industrial applications. The series consists of flat-type surface-mount packages with space-saving footprints that maintain the surge capabilities of traditional transient voltage suppressor (TVS) diode packages. Vishay provides 400 W SMF (DO-219AB), 400 W SMP (DO-220AA), 600 W SlimSMA (DO-221AC), and 1500 W SMPC (TO-277A) TVS for the same 10 / 1000 µs surge conditions as the traditional 400 W SMA, 600 W SMB, and 1500 W SMC TVS packages.


TVS in eSMP® series
Did You Know Infograph



Features

  • •  AEC-Q100 qualified and Automotive Grade available
  • •  Low profile MicroSMP package with very low profile height or 0.65 mm
  • •  Unidirectional polarity only
  • •  Peak pulse power: 150 W (10 us/1000us)
  • •  ESD capability: 15 kV (air), 8 kV (contact)


Benefits

Vishay TVS in MicroSMP® package with space-saving footprints that maintain the surge capabilities of traditional transient voltage suppressor (TVS) diode packages. MSMP6.0A thru MSMP20A series, MSP3V3 and MSP5.0A devices provide high surge capability of 150 W at 10/1000 us for portable electronics.


This SMA6F7.5A-M3/6A TVS diode from Vishay is a must-have if your electronic equipment may be exposed to overvoltage conditions. Its peak pulse power dissipation is 4000 W. Its test current is 1 mA. This device's maximum clamping voltage is 17 V and minimum breakdown voltage is 8.33 V. Its maximum leakage current is 50 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.

No Stock Available

Quantity Increments of 3500 Minimum 7000
  • Manufacturer Lead Time:
    5 semanas
    • Price: $0.1435
    1. 7000+$0.1435
    2. 10500+$0.1421
    3. 14000+$0.1407
    4. 17500+$0.1393
    5. 21000+$0.1379
    6. 28000+$0.1365
    7. 35000+$0.1351
    8. 70000+$0.1338
    9. 105000+$0.1325

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.