STMicroelectronicsSMA6F5.0A-TRSupresores de voltaje transitorio (TVS)
TVS Diode Single Uni-Dir 5V 600W 2-Pin SMA flat T/R
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| SMA6F5.0A-TR | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 6.4 | |
| 13.4 | |
| 5 | |
| 298 | |
| 10 | |
| 10 | |
| 600 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) mm |
| Package Width | 2.95(Max) mm |
| Package Length | 4.6(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA flat |
| 2 |
Implement surge protection with this SMA6F5.0A-TR TVS diode from STMicroelectronics. This device's maximum clamping voltage is 13.4 V and minimum breakdown voltage is 6.4 V. Its maximum leakage current is 10 μA. Its peak pulse power dissipation is 600 W. Its test current is 10 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

