| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Driver Type | High Side|Low Side |
| Bridge Type | Half Bridge |
| Number of Drivers | 2 |
| High and Low Sides Dependency | Dependent |
| Type | MOSFET |
| Number of Outputs | 2 |
| Maximum Rise Time (ns) | 15(Typ) |
| Maximum Fall Time (ns) | 15(Typ) |
| Maximum Propagation Delay Time (ns) | 56 |
| Minimum Operating Supply Voltage (V) | 9 |
| Maximum Operating Supply Voltage (V) | 14 |
| Maximum Supply Current (mA) | 3 |
| Typical Input Low Threshold Voltage (V) | 1.8 |
| Typical Input High Threshold Voltage (V) | 1.8 |
| Peak Output Current (A) | 1.8 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Special Features | Undervoltage Lockout |
| Latch-Up Proof | No |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 4.1(Max) mm |
| Package Length | 4.1(Max) mm |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| Pin Count | 10 |
| Lead Shape | No Lead |