STMicroelectronicsSM6T56CAYSupresores de voltaje transitorio (TVS)

Diode TVS Single Bi-Dir 47.6V 600W Automotive AEC-Q101 2-Pin SMB T/R

STMicroelectronics' SM6T56CAY TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. This device's maximum clamping voltage is 100 V and minimum breakdown voltage is 53.2 V. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 0.2 μA. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

Import TariffMay apply to this part

Total en Stock: 12,135 piezas

Regional Inventory: 10,000

    Total$1,166.50Price for 5000

    10,000 en existencias: Se puede enviar mañana

    • (2500)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2507+
      Manufacturer Lead Time:
      21 semanas
      Country Of origin:
      China
      • In Stock: 10,000 piezas
      • Price: $0.2333
    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      +
      Manufacturer Lead Time:
      21 semanas
      • In Stock: 2,135 piezas
      • Price: $0.5907

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.