SemtechSM36.TCTSupresores ESD
ESD Suppressor TVS Uni-Dir/Bi-Dir 36V 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Dual Common Anode|Single | |
| Uni-Directional|Bi-Directional | |
| 2 | |
| 36 | |
| 40 | |
| 60 | |
| 4@8/20us | |
| 1 | |
| 1 | |
| 300 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Get protected from high voltage shocks with this tvs SM36.TCT ESD protection device developed by Semtech. This device's maximum clamping voltage is 60 V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a dual common anode|single configuration. Its capacitance value is 45 pF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

