AmphenolSM3106RC-32-7P(115)Conector circular
Conn Cylindrical Circular PIN 35 POS Solder ST Cable Mount 35 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 35 | |
| 35 | |
| PIN | |
| Solder | |
| 32-7 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Conductive Cadmium/Chromate Treated | |
| Olive Drab | |
| (250VDC|200VAC)/(700VDC|500VAC) | |
| -55 | |
| 125 | |
| Threaded | |
| 52.62 | |
| 64.54 | |
| 56.1 |
Use this mil-dtl-5015 circular SM3106RC-32-7P(115) connector from Amphenol for your cylindrical cable housing connection needs. This PL connector's 35 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a plug type gender. Its shell size is 32-7. This product is 52.62 mm long, 56.1 mm tall and 64.54 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

