SemtechSM12.TCTSupresores ESD

ESD Suppressor TVS Uni-Dir/Bi-Dir 12V 3-Pin SOT-23 T/R

If you're worried about electrostatic discharge to your electronic circuit, look no further, use this tvs SM12.TCT ESD protection device from Semtech for superior protection. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This device's maximum clamping voltage is 19 V. This ESD diode has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 150 pF. It is made in a dual common anode|single configuration.

Total en Stock: 4,668 piezas

Regional Inventory: 1,668

    Total$0.35Price for 1

    1,668 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2207+
      Manufacturer Lead Time:
      13 semanas
      Minimum Of :
      1
      Maximum Of:
      1668
      Country Of origin:
      China
         
      • Price: $0.3483
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2207+
      Manufacturer Lead Time:
      13 semanas
      Country Of origin:
      China
      • In Stock: 1,668 piezas
      • Price: $0.3483
    • (3000)

      Se puede enviar en 3 días

      Ships from:
      Hong Kong
      Date Code:
      2446+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      China
      • In Stock: 3,000 piezas
      • Price: $0.1765

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.