Un 25-50% de rebaja
KOA CorporationSLW07TTE16L0FEnsamble fijo de resistor en una sola superficie
Res Metal Plate 2010 0.016 Ohm 1% 1W 0ppm/°C to 150ppm/°C J-Lead SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 16m | |
| 1% | |
| Yes | |
| 1 | |
| Metal Plate | |
| -55 | |
| 180 | |
| 0 to 150 | |
| 125 to 180 | |
| No | |
| No | |
| No | |
| Molded | |
| 2010 | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2010 | |
| 5 | |
| 2.5 | |
| 1.7 | |
| ±0.3 | |
| ±0.2 | |
| ±0.2 | |
| Surface Mount |
Use this SLW07TTE16L0F fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

