SamtecSLW-131-01-G-SCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 31 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 31 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 5.2/Contact | |
| 574VDC|406VAC | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 78.74 | |
| 2.54 | |
| 4.57 | |
| 2.92 | |
| Through Hole |
This socket strip SLW-131-01-G-S header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 31 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 50 VAC. This is a 1-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 5.2 A/contact. This product is 78.74 mm long, 4.57 mm tall and 2.54 mm deep. SLW-131-01-G-S is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

