Illinois CapacitorSLPX332M100E7P3Capacitor de aluminio
Cap Aluminum Lytic 3300uF 100V 20% (30 X 40mm) Snap-In 10mm 0.08 Ohm 4.18A 3000h 85°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 3300uF | |
| 20% | |
| 100VDC | |
| 0.08 | |
| Standard | |
| 4.18 | |
| 1723.37@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 40 | |
| -40 | |
| 85 | |
| 30 | |
| 40 | |
| 0.8 |
This electrolytic SLPX332M100E7P3 aluminum capacitor from Cornell Dubilier combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its capacitance value is 3300uF. This product is 40 mm tall with a diameter of 30 mm. The SLPX332M100E7P3 aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
