Illinois CapacitorSLP682M063H7P3Capacitor de aluminio
Cap Aluminum Lytic 6800uF 63V 20% (35 X 40mm) Snap-In 10mm 0.059 Ohm 3.84A 3000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| SLP682M063H7P3 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 6800uF | |
| 20% | |
| 63VDC | |
| 0.059 | |
| Low | |
| 3.84 | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 40 | |
| -40 | |
| 105 | |
| 35 | |
| 40 | |
| 0.8 |
Use this relatively high equivalent series resistance electrolytic SLP682M063H7P3 aluminum capacitor from Cornell Dubilier to generate high heat for a given current level. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The SLP682M063H7P3 aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. This product is 40 mm tall with a diameter of 35 mm. It has a tolerance of 20%. Its capacitance value is 6800uF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
