Illinois CapacitorSLP681M200C5P3Capacitor de aluminio
Cap Aluminum Lytic 680uF 200V 20% (25 X 35mm) Snap-In 10mm 0.293 Ohm 1.72A 3000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 680uF | |
| 20% | |
| 200VDC | |
| 0.293 | |
| Low | |
| 1.72 | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 35 | |
| -25 | |
| 105 | |
| 25 | |
| 35 | |
| 0.8 |
Cornell Dubilier has you covered with their pure aluminum electrolytic SLP681M200C5P3 electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 680uF. It has a tolerance of 20%. This product is 35 mm tall with a diameter of 25 mm. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The SLP681M200C5P3 aluminum electrolytic capacitor has a snap-in termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
