Illinois CapacitorSLP471M450H9P3Capacitor de aluminio

Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.706 Ohm 1.85A 3000h 105°C

Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic SLP471M450H9P3 aluminum capacitor from Cornell Dubilier is the one for you! It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The SLP471M450H9P3 aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 470uF. It has a tolerance of 20%. This product is 50 mm tall with a diameter of 35 mm.

439 piezas: Se puede enviar en 3 días

    Total$61.49Price for 9

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 439 piezas
      • Price: $6.832

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.