Illinois CapacitorSLP331M250A3P3Capacitor de aluminio
Cap Aluminum Lytic 330uF 250V 20% (22 X 30mm) Snap-In 10mm 0.603 Ohm 1.15A 3000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 250VDC | |
| 0.603 | |
| Low | |
| 1.15 | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 22 X 30 | |
| -25 | |
| 105 | |
| 22 | |
| 30 | |
| 0.8 |
The pure aluminum anode on the electrolytic SLP331M250A3P3 electrolytic capacitor, designed from Cornell Dubilier, is the solution to your signal filtering needs. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The SLP331M250A3P3 aluminum electrolytic capacitor has a snap-in termination style. This product is 30 mm tall with a diameter of 22 mm. Its capacitance value is 330uF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
