SamtecSLM-105-01-S-DCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 10 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 10 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 2.54 | |
| 5.2/Contact | |
| 336VDC|238VAC | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 6.35 | |
| 5.08 | |
| 4.57 | |
| 2.92 | |
| Through Hole |
Easily mount this socket strip SLM-105-01-S-D header connector from Samtec onto your PCB project to support a variety of physical configuration options. This SKT connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 1.27 mm. This device has a maximum current rating of 5.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 6.35 mm long, 4.57 mm tall and 5.08 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. SLM-105-01-S-D is housed in black polyester.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

