TDKSLF6028T-4R7M1R6-PFMontaje superficial de inductores
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2.5A 0.0341Ohm DCR 2424 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 20% | |
| 100K | |
| 2.5(Typ) | |
| 1.6 | |
| 0.0341 | |
| 2 | |
| 2424 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 6.2 | |
| Surface Mount | |
| 6.2 | |
| 3 |
This power SLF6028T-4R7M1R6-PF surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 20%. This device is made with wirewound technology. It has an inductance of 4.7u H. This product is 6.2 mm long, 3 mm tall and 6.2 mm deep. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 2.5(Typ) A with a maximum resistance of 34.1m Ohm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

