TDKSLF6028T-330MR69-PFMontaje superficial de inductores

Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.1A 0.1776Ohm DCR 2424 T/R

Make any circuit look clean and compact using this power SLF6028T-330MR69-PF surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes wirewound technology. This product is 6.2 mm long, 3 mm tall and 6.2 mm deep. It has a tolerance of 20%. Its test frequency is 100K Hz. It has an inductance of 33u H. This SMD inductor has a maximum DC current of 1.1(Typ) A with a maximum resistance of 177.6m Ohm.

1,406 piezas: Se puede enviar en 6 días

    Total$3.38Price for 5

    • Se puede enviar en 6 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 1,406 piezas
      • Price: $0.676

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.