Un 10-25% de rebaja
TDKSLF6028T-151MR34-PFMontaje superficial de inductores
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 0.5A 0.78Ohm DCR 2424 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 150u | |
| 20% | |
| 100K | |
| 0.5(Typ) | |
| 0.34 | |
| 0.78 | |
| 2 | |
| 2424 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 6.2 | |
| Surface Mount | |
| 6.2 | |
| 3 |
This power SLF6028T-151MR34-PF surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 150u H. This device utilizes wirewound technology. It has a tolerance of 20%. Its test frequency is 100K Hz. This product is 6.2 mm long, 3 mm tall and 6.2 mm deep. This SMD inductor has a maximum DC current of 500mA (typ) with a maximum resistance of 780m Ohm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

