Un 25-50% de rebaja
TDKSLF12575T-330M3R2-PFMontaje superficial de inductores
Inductor Power Shielded Wirewound 33uH 20% 1KHz Ferrite 3.4A 0.0474Ohm DCR T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 33u | |
| 10 | |
| 20% | |
| 1K | |
| 3.4(Typ) | |
| 3.2 | |
| 0.0474 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 12.8 | |
| 7.85 |
Use this power SLF12575T-330M3R2-PF surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 3.4 A with a maximum resistance of 47.4m Ohm. Its test frequency is 1K Hz. It has an inductance of 33u H. This product is 12.8 mm long, 7.85 mm tall and 12.8 mm deep. This device is made with wirewound technology. It has a tolerance of 20%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

