TDKSLF12565T-680M2R0-PFMontaje superficial de inductores
Inductor Power Shielded Wirewound 68uH 20% 1KHz Ferrite 2.4A 0.0944Ohm DCR T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 68u | |
| 20% | |
| 1K | |
| 2.4(Typ) | |
| 2 | |
| 0.0944 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 12.8 | |
| 6.85 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SLF12565T-680M2R0-PF surface mount inductor from TDK to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 20%. Its test frequency is 1K Hz. It has an inductance of 68u H. This product is 12.8 mm long, 6.85 mm tall and 12.8 mm deep. This SMD inductor has a maximum DC current of 2.4 A with a maximum resistance of 94.4m Ohm. This device is made with wirewound technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

