TDKSLF12555T-330M1R9-PFMontaje superficial de inductores

Inductor Power Shielded Wirewound 33uH 20% 1KHz Ferrite 3.1A 0.0498Ohm DCR T/R

This power SLF12555T-330M1R9-PF surface mount inductor from TDK is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 1K Hz. This device is made with wirewound technology. It has an inductance of 33u H. This SMD inductor has a maximum DC current of 3.1 A with a maximum resistance of 49.8m Ohm. It has a tolerance of 20%. This product is 12.8 mm long, 5.8 mm tall and 12.8 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.