Un 50-75% de rebaja

TDKSLF12555T-150M2R8-PFMontaje superficial de inductores

Inductor Power Shielded Wirewound 15uH 20% 1KHz Ferrite 3.9A 0.0311Ohm DCR T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SLF12555T-150M2R8-PF surface mount inductor from TDK is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 105 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 15u H. This SMD inductor has a maximum DC current of 3.9 A with a maximum resistance of 31.1m Ohm. Its test frequency is 1K Hz. This product is 12.8 mm long, 5.8 mm tall and 12.8 mm deep. It has a tolerance of 20%. This device utilizes wirewound technology.

416 piezas: Se puede enviar en 4 días

    Total$6.40Price for 5

    • Se puede enviar en 4 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 416 piezas
      • Price: $1.280

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.