TDKSLF10165T-1R5N6R83PFMontaje superficial de inductores

Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 6.8A 0.00871Ohm DCR T/R

An ideal space-saving electronic component is this power SLF10165T-1R5N6R83PF surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 100K Hz. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 6.8(Typ) A with a maximum resistance of 8.71m Ohm. It has an inductance of 1.5u H. This product is 10.4 mm long, 6.8 mm tall and 10.4 mm deep.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    10 semanas
    • Price: $0.5045
    1. 1+$0.5045
    2. 25000+$0.4995

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.