TDKSLF10145T-330M1R6-PFMontaje superficial de inductores
Inductor Power Shielded Wirewound 33uH 20% 1KHz Ferrite 1.7A 0.0978Ohm DCR T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 33u | |
| 10 | |
| 20% | |
| 1K | |
| 1.7(Typ) | |
| 1.6 | |
| 0.0978 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 10.4 | |
| Surface Mount | |
| 10.4 | |
| 4.8 |
This power SLF10145T-330M1R6-PF surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 33u H. It has a tolerance of 20%. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 1.7 A with a maximum resistance of 97.8m Ohm. This product is 10.4 mm long, 4.8 mm tall and 10.4 mm deep. Its test frequency is 1K Hz.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

