TDKSLF10145T-151MR79-PFMontaje superficial de inductores
Inductor Power Shielded Wirewound 150uH 20% 1KHz Ferrite 0.81A 0.42Ohm DCR T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 150u | |
| 20% | |
| 1K | |
| 0.81(Typ) | |
| 0.79 | |
| 0.42 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 10.4 | |
| Surface Mount | |
| 10.4 | |
| 4.8 |
Use this power SLF10145T-151MR79-PF surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 1K Hz. It has a tolerance of 20%. This product is 10.4 mm long, 4.8 mm tall and 10.4 mm deep. It has an inductance of 150u H. This SMD inductor has a maximum DC current of 810m A with a maximum resistance of 420m Ohm. This device is made with wirewound technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

